Arrow Electronic Components Online
1658T48|POMONA|simage
1658T48|POMONA|limage
Cable Assembly Coaxial

1658-T-48

Cable Assembly Coaxial 1.219m Type N to Type N M-M

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial
  • Gender
    M-M
  • Connector Type A
    Type N
  • Connector Type B
    Type N
  • Cable Length (m)
    1.219
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources