Arrow Electronic Components Online
1658T36|POMONA|simage
1658T36|POMONA|limage
Cable Assembly Coaxial

1658-T-36

Cable Assembly Coaxial 0.914m Type N to Type N M-M

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.60.60.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial
  • Gender
    M-M
  • Connector Type A
    Type N
  • Connector Type B
    Type N
  • Cable Length (m)
    0.914
  • Jacket Color
    Black
  • Impedance (Ohm)
    50
  • Maximum Voltage Rating
    1000VAC
  • Maximum Operating Temperature (°C)
    89
  • Connector Orientation
    Straight to Straight
  • Capacitance
    30.8pF/ft
  • RG Type
    RG-214/U
  • Contact Plating
    Gold

Documentation and Resources

Datasheets
Design resources