Connector Telephone and Telecom
1656990
Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5
PHOENIX CONTACTProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.51
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
RJ-45
Gender
PL
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 5
Termination Method
IDT
Body Orientation
Straight
Maximum Current Rating (A)
1.75
Maximum Voltage Rating
72VDC
Maximum Contact Resistance (mOhm)
5
Mating Cycle (Cycles)
1000
Minimum Operating Temperature (°C)
-20
Shielding
Yes
Maximum Operating Temperature (°C)
70
Product Style
Single
Product Weight (g)
26.63
Product Length (mm)
38.4
Product Depth (mm)
22.8
Product Height (mm)
80
Spring Option
No
Tab Direction
Up
Mounting
Cable Mount

