Arrow Electronic Components Online
165536-1|TE|simage
165536-1|TE|limage
Connector Terminals

165536-1

Quick Disconnect Terminal 13.5-15.5AWG Brass Blue SKT 24.3mm Tin Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Quick Disconnect Terminal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Tab Size (mm²)
    5.14
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    13.5-15.5
  • Maximum Operating Temperature (°C)
    105
  • Insulation Material
    Insulated
  • Packaging
    Loose
  • Product Length (mm)
    24.3
  • Product Depth (mm)
    7.4
  • Tab Dimensions (mm)
    6.35x0.81
  • Color
    Blue
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources