Arrow Electronic Components Online
165514-1|TE|simage
165514-1|TE|limage
Connector Terminals

165514-1

Wire Pin 22-26AWG Copper Yellow PIN 18.45mm Tin Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire Pin
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    22-26
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Insulated
  • Packaging
    Loose
  • Product Length (mm)
    18.45
  • Color
    Yellow
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources