Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Tri-Color
Category
Chip LED
Color
Blue/Green/Red
Number of LEDs
1
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Lead Standoff
No
Supplier Color
Blue/Green/Red
High Power
No
High Brightness
No
Mounting
Surface Mount
Package Width
5 mm
Package Length
5 mm
PCB changed
4
Supplier Package
SMD
Pin Count
4

