Connector Card Edge
1651929-1
Conn Card Edge RCP 12Power/18Signal POS 2.5mm Solder ST Thru-Hole Box/Carton
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Card Edge
Gender
RCP
Card Type
PC
Card Thickness (mm)
1.57
Number of Contacts
12Power/18Signal
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.5
Body Orientation
Straight
Maximum Current Rating (A)
25/Contact
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Box|Carton
Product Length (mm)
102.54
Product Depth (mm)
9
Product Height (mm)
20
Tail Length (mm)
2.91
Mounting
Through Hole

