Connector Card Edge
1651826-1
Conn Card Edge RCP 12Power/18Signal POS 2.5mm Solder ST Panel Mount Box/Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Card Edge
Gender
RCP
Card Type
PC
Card Thickness (mm)
1.57
Number of Contacts
12Power/18Signal
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.5
Body Orientation
Straight
Maximum Current Rating (A)
25/Contact
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Box|Tray
Product Length (mm)
114.96
Product Depth (mm)
9.03
Product Height (mm)
20
Tail Length (mm)
4.5
Mounting
Panel Mount

