Arrow Electronic Components Online
165142|TE|simage
165142|TE|limage
Connector Terminals

165142

Wire Pin 16-22AWG Copper Red M 20.2mm Tin Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire Pin
  • Gender
    M
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    16-22
  • Insulation
    Insulated
  • Packaging
    Loose
  • Product Length (mm)
    20.2
  • Color
    Red
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources