Businesses
About
Login
Select your country/region
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Circuit Protection
/
Overcurrent Protection
/
Fuse Accessories
/
165.0020.0002 - Littelfuse
Fuse Accessories
165.0020.0002
Fuse Puller
Littelfuse
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8205.59.80.00
Automotive
Yes
PPAP
Unknown
Type
Fuse Puller
Product Length (mm)
55
Product Depth (mm)
20
Product Height (mm)
16
Order Quantity
Add to cart
Add to BOM
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model