Arrow Electronic Components Online
1652011000|WPPRODCT|simage
1652011000|WPPRODCT|limage
Connector Jumpers and Shunts

165-201-10-00

Conn Jumper RCP 2 POS 2.54mm ST

W+P PRODUCTS GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.85.85
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Jumper
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Rows
    1
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    5
  • Product Depth (mm)
    2.4
  • Product Height (mm)
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources