Connector D-Subminiature
164X11969X
Conn D-Sub SKT 44 POS 1.14mm Crimp ST Panel Mount 44 Terminal 1 Port
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
44
Number of Terminals
44
Number of Ports
1
Number of Rows
3
Termination Method
Crimp
Terminal Pitch (mm)
1.14
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
3
Maximum Voltage Rating
60V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
50
Shell Material
Steel
Shell Plating
Tin
Shell Size
B
Product Length (mm)
53.42
Product Depth (mm)
16.6
Product Height (mm)
12.93
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Mounting
Panel Mount

