Connector D-Subminiature
164X11809X
Conn D-Sub SKT 50 POS Crimp ST Panel Mount 50 Terminal 1 Port
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
50
Number of Terminals
50
Number of Ports
1
Number of Rows
3
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
7.5
Maximum Voltage Rating
125V
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Shell Material
Steel
Shell Plating
Tin
Product Length (mm)
67.31
Product Depth (mm)
17.8
Product Height (mm)
15.75
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Mounting
Panel Mount

