Connector D-Subminiature
164A18629X
Conn D-Sub SKT 78 POS 1.2mm Solder RA Thru-Hole 78 Terminal 1 Port
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
78
Number of Terminals
78
Number of Ports
1
Number of Rows
4
Termination Method
Solder
Terminal Pitch (mm)
1.2
Body Orientation
Right Angle
Contact Gender
SKT
Maximum Current Rating (A)
3
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
50
Shell Material
Copper Alloy
Shell Plating
Tin Over Nickel
Shell Size
D
Less Contact
No
Product Length (mm)
67.31
Product Depth (mm)
24.3
Product Height (mm)
15.75
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Mounting
Through Hole
Order Quantity

