Connector D-Subminiature
164A16689X
Conn D-Sub SKT 25 POS Solder ST Thru-Hole 25 Terminal 1 Port
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
25
Number of Terminals
25
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
7.5
Maximum Voltage Rating
125V
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
50
Shell Material
Steel
Shell Plating
Tin
Shell Size
B
Less Contact
No
Product Length (mm)
53.42
Product Depth (mm)
12.93
Product Height (mm)
14.7
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Mounting
Through Hole
Order Quantity

