Connector D-Subminiature
164A16669X-S
Conn D-Subminiature Solder to Board
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
9
Number of Terminals
9
Number of Ports
1
Number of Rows
2
Body Orientation
Straight
Contact Gender
SKT
Maximum Voltage Rating
125V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
50
Shell Material
Steel
Mounting
Through Hole
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy

