Arrow Electronic Components Online
1645846|PHENX_CO|simage
1645846|PHENX_CO|limage
Connector Accessories

1645846

Connector Accessories Filler Plug Brass Silver Nickel

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Filler Plug
  • Material
    Brass
  • Plating
    Nickel
  • Color
    Silver
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Product Weight (g)
    10.708
  • Product Length (mm)
    24
  • Product Height (mm)
    9

Documentation and Resources

Datasheets
Design resources