Arrow Electronic Components Online
164164-2|TE|simage
164164-2|TE|limage
Connector Contact

164164-2

Contact PIN 20 Size Crimp ST Cable Mount 16-18AWG Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Power/Stamped Signal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    13
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Loose
  • Product Length (mm)
    14.22
  • Product Depth (mm)
    1.73
  • Product Height (mm)
    1.73
  • Contact Size
    20
  • Wire Size (AWG)
    16-18
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources