Connector D-Subminiature
163A17619X
Conn D-Sub PIN 26 POS Solder RA Thru-Hole 26 Terminal 1 Port
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
D-Sub
Number of Contacts
26
Number of Terminals
26
Number of Ports
1
Number of Rows
3
Termination Method
Solder
Body Orientation
Right Angle
Contact Gender
PIN
Maximum Current Rating (A)
3
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
50
Shell Material
Steel
Shell Plating
Tin
Less Contact
No
Product Length (mm)
39.52
Product Depth (mm)
21.42
Product Height (mm)
12.93
Mounting
Through Hole
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy

