Arrow Electronic Components Online
163A17089X|CONEC|limage
163A17089X|CONEC|simage
Connector D-Subminiature

163A17089X

Conn D-Sub PIN 78 POS Solder ST Thru-Hole 78 Terminal 1 Port

CONEC Elektronische Bauelemente GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    78
  • Number of Terminals
    78
  • Number of Ports
    1
  • Number of Rows
    4
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    60V
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    50
  • Shell Material
    Steel
  • Shell Plating
    Tin
  • Shell Size
    D
  • Less Contact
    No
  • Product Length (mm)
    67.31
  • Product Depth (mm)
    15.75
  • Product Height (mm)
    14.7
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources