Connector D-Subminiature
163A16899X
Conn D-Sub PIN 15 POS Solder ST Thru-Hole 15 Terminal 1 Port
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
15
Number of Terminals
15
Number of Ports
1
Number of Rows
3
Termination Method
Solder
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
3
Maximum Voltage Rating
60V
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
50
Shell Material
Steel
Shell Plating
Tin
Shell Size
E
Less Contact
No
Product Length (mm)
31.19
Product Depth (mm)
12.93
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Mounting
Through Hole

