Connector D-Subminiature
163A13079X
Conn D-Sub PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
15
Number of Terminals
15
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Body Orientation
Right Angle
Contact Gender
PIN
Maximum Current Rating (A)
7.5
Maximum Voltage Rating
125V
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
50
Shell Material
Steel
Shell Plating
Tin
Shell Size
A
Less Contact
No
Product Length (mm)
39.52
Product Depth (mm)
18.32
Product Height (mm)
12.93
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Mounting
Through Hole
Order Quantity

