Connector D-Subminiature
163A11159X
Conn D-Sub PIN 50 POS Solder ST Thru-Hole 50 Terminal 1 Port
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
50
Number of Terminals
50
Number of Ports
1
Number of Rows
3
Termination Method
Solder
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
7.5
Maximum Voltage Rating
125V
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
50
Shell Material
Steel
Shell Plating
Tin
Shell Size
D
Less Contact
No
Product Weight (g)
17.48
Product Length (mm)
67.31
Product Depth (mm)
15.75
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Mounting
Through Hole

