Connector Terminal Blocks
16375-3
Conn Barrier Strip 3 POS 41.14mm Screw ST Panel Mount 420A/Contact
EatonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Barrier Strip
Number of Contacts
3
Terminal Pitch (mm)
41.14
Number of Rows
1
Number of Circuits
3
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
420/Contact
Maximum Voltage Rating
600VDC|600VAC
Product Length (mm)
132.33
Product Depth (mm)
101.6
Product Height (mm)
84.32
Mounting
Panel Mount

