Connector Power
1636 07
Conn Power PL 3 POS Solder Eye ST Cable Mount 3 Terminal 1 Port Bulk
Lumberg Holding GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Power
Gender
PL
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
Solder Eye
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
42VDC
Insulation Resistance (MOhm)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Length (mm)
71.1
Mounting
Cable Mount
Contact Plating
Nickel
Contact Material
Brass
We don't have prices now, please check later.
Order Quantity

