Arrow Electronic Components Online
163300-8|TE|simage
163300-8|TE|limage
Connector Contact

163300-8

Contact SKT Crimp ST Cable Mount 17-20AWG Reel

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Power
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating
    250VAC
  • Packaging
    Reel
  • Product Length (mm)
    17.7
  • Product Depth (mm)
    7.1
  • Product Height (mm)
    4
  • Wire Size (AWG)
    17-20
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources