Connector Headers and PCB Receptacles
1630720000
Conn Wire to Board F 3 POS 5.08mm Solder ST Top Entry Thru-Hole Box
Weidmueller GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Wire to Board
Gender
F
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5.08
Body Orientation
Straight
Polarization Type
Dual Key
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
5
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
100
Mating Cycle (Cycles)
25
Packaging
Box
Product Weight (g)
2.97g
Product Length (mm)
15.24
Product Depth (mm)
10.3
Product Height (mm)
20.3
Contact Plating Thickness
(4-6)um
Tail Length (mm)
3.2
Mounting
Through Hole

