Connector Socket
163-10-304-00-001000
Conn DIP Adapter PL 4 POS 2.54mm Wire Wrap ST Thru-Hole Tube
Mill-Max Mfg. CorpProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
DIP Adapter
Gender
PL
Number of Contacts
4
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Wire Wrap
Body Orientation
Straight
Maximum Voltage Rating
150VDC|100VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
5
Product Depth (mm)
10.1
Product Height (mm)
8.13
Mounting
Through Hole
Order Quantity

