Power Transformers
162H36
Power Transformer 2000Vrms 20VA 8 Terminal Pin Thru-Hole
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.35
Automotive
No
PPAP
No
Transformer Type
Low Profile Transformer
Primary Configuration
Dual
Secondary Configuration
Dual
Primary Side Connection
Parallel|Series
Secondary Side Connection
Parallel|Series
Secondary Side Current (mA)
1100|550
Primary Side Voltage (V)
115|230
Secondary Side Voltage (V)
18|36
High Potential
2000Vrms
Power Rating
20VA
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
8
Maximum Operating Temperature (°C)
130
Package Type
DIP
Product Length (mm)
57.15
Product Height (mm)
36.58
Product Depth (mm)
47.75
Order Quantity

