Arrow Electronic Components Online
Connector Contact

1625-0-57-15-00-00-03-0

Contact PIN Solder ST SMD T/R

Mill-Max
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Contact Type
    Machined Signal
  • Gender
    PIN
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Depth (mm)
    3.45
  • Product Height (mm)
    3.45
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources