Arrow Electronic Components Online
1623A|BKPRCSN|simage
1623A|BKPRCSN|limage
Bench Power Supplies

1623A

0 to 60V and 0 to 1.5A Digital Display Power Supply

B&K Precision
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Type
    LED
  • Number of Displays
    2
  • Number of Outputs
    1
  • Fan
    No
  • Input Frequency (Hz)
    60
  • Ripple and Noise
    1mV(Max)
  • Output Voltage Range (V)
    0 to 60
  • Maximum Output Current (A)
    1.5
  • AC Input Voltage (V)
    120
  • Warranty
    1Year
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Product Weight (g)
    7400

Documentation and Resources

Datasheets
Design resources