Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8536.30.80.00
Automotive
No
PPAP
No
Type
Fuse Holder
Number of Poles
1
Maximum Voltage Rating
1000VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
50
Mounting
Panel Mount

