Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Barrier Strip
Number of Contacts
2
Number of Rows
1
Terminal Pitch (mm)
20.57
Number of Circuits
2
Termination Method
Screw
Body Orientation
Straight
Maximum Voltage Rating
600VDC|600VAC
Product Length (mm)
47.75
Product Depth (mm)
73.15
Product Height (mm)
44.45
Mounting
Panel Mount
Order Quantity

