Arrow Electronic Components Online
1620281|PHENX_CO|simage
1620281|PHENX_CO|limage
Reduced Price
Connector Circular

1620281

Conn M23 Circular SKT 9 POS Crimp RA Cable Mount 9 Terminal 1 Port

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    M23 Circular
  • Gender
    RCP
  • Mounting
    Cable Mount
  • Body Orientation
    Right Angle
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    9
  • Number of Terminals
    9
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Less Contact
    No
  • Shell Material
    Copper Zinc Alloy
  • Shell Plating
    Zinc Die Cast
  • Maximum Current Rating (A)
    8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • IP Rating
    IP67
  • Mating Style
    Screw Lock
  • Product Length (mm)
    26
  • Product Depth (mm)
    52
  • Product Height (mm)
    78

Documentation and Resources

Datasheets
Design resources