Connector Circular
1620147
Conn M23 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8536.69.40.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
M23 Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
19
Number of Terminals
19
Contact Gender
SKT
Termination Method
Solder
Wire Size (AWG)
18-29
Less Contact
No
Contact Material
Brass
Contact Plating
Gold Over Nickel
Shell Material
Copper Zinc Alloy/Zinc Die Cast
Maximum Current Rating (A)
10/8
Product Weight (g)
91.608
Maximum Voltage Rating
74VDC|48VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Mating Cycle (Cycles)
100
Product Diameter (mm)
26.4
Product Length (mm)
59.4

