Arrow Electronic Components Online
1620|ADAFRUIT|simage
1620|ADAFRUIT|limage
Top Purchased
Cable Assembly USB

1620

Cable Assembly 0.22m USB Type A to USB Type A PL-RCP

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    0.22
  • Connector Type A
    USB Type A
  • Connector Type B
    USB Type A
  • Gender
    PL-RCP
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources