Power Transformers
161E28
Power Transformer 2000Vrms 1.2VA 6 Terminal Pin Thru-Hole
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.35
Automotive
No
PPAP
No
Transformer Type
Low Voltage Power Transformer
Primary Configuration
Single
Secondary Configuration
Dual
Secondary Side Connection
Parallel|Series
Secondary Side Current (mA)
80|40
Primary Side Voltage (V)
115
Secondary Side Voltage (V)
14|28
High Potential
2000Vrms
Power Rating
1.2VA
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
6
Maximum Operating Temperature (°C)
130
Package Type
DIP
Product Length (mm)
35.05
Product Height (mm)
31
Product Depth (mm)
30.23
Order Quantity

