Connector Contact
161A13399X
Contact PIN Crimp ST Cable Mount 20-24AWG Reel
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Connector Type
Connector D-Subminiature
Contact Type
Stamped
Gender
PIN
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
7.5
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
50
Packaging
Reel
Product Length (mm)
14.7
Wire Size (AWG)
20-24
Mounting
Cable Mount

