Connector Circular
1619772
Conn M23 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
M23 Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
7
Number of Terminals
7
Contact Gender
SKT
Termination Method
Solder
Wire Size (AWG)
18-29
Less Contact
No
Contact Material
Brass
Contact Plating
Gold Over Nickel
Shell Material
Copper Zinc Alloy/Zinc Die Cast
Maximum Current Rating (A)
20
Product Weight (g)
89.25
Maximum Voltage Rating
74VDC|48VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Mating Style
Screw Lock
Mating Cycle (Cycles)
100
Product Diameter (mm)
26.4
Product Length (mm)
58.2

