Reduced Price
Connector Circular
1619409
Conn M23 Circular PIN 12 POS Crimp RA Cable Mount 12 Terminal 1 Port
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
M23 Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Right Angle
Polarization
N
Number of Ports
1
Number of Contacts
12
Number of Terminals
12
Contact Gender
PIN
Termination Method
Crimp
Less Contact
No
Shell Material
Metal
Maximum Current Rating (A)
8
Maximum Voltage Rating
74VDC|48VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Mating Style
Screw Lock
Product Length (mm)
25.8
Product Depth (mm)
53
Product Height (mm)
78

