Reduced Price
Connector Circular
1619380
Conn M23 Circular SKT 16 POS Crimp RA Cable Mount 16 Terminal 1 Port
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
M23 Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Right Angle
Number of Ports
1
Number of Contacts
16
Number of Terminals
16
Contact Gender
SKT
Termination Method
Crimp
Wire Size (AWG)
20
Less Contact
Yes
Contact Material
Brass
Contact Plating
Gold Over Nickel
Shell Material
Metal
Maximum Current Rating (A)
8
Maximum Voltage Rating
48VAC|74VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Diameter (mm)
26.4
Product Length (mm)
53
Product Height (mm)
78

