Arrow Electronic Components Online
1614A0|POMONA|simage
1614A0|POMONA|limage
Connector Other

1614A-0

Conn Spade Lug-Banana Jack 1/1 POS ST

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8535.90.80.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Spade Lug-Banana Jack
  • Number of Contacts
    1/1
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating
    1000VAC
  • Product Length (mm)
    47.24

Documentation and Resources

Datasheets
Design resources