Connector Power
1614 10
Conn Power RCP 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port Bulk
Lumberg Holding GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Power
Gender
RCP
Number of Contacts
2
Number of Terminals
2
Number of Ports
1
Termination Method
Solder Lug
Body Orientation
Straight
Maximum Current Rating (A)
1
Maximum Voltage Rating
12VDC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Mating Cycle (Cycles)
5000
Packaging
Bulk
Product Length (mm)
17
Mounting
Panel Mount
Contact Plating
Nickel
Contact Material
Brass

