Connector Power
1613 05
Conn Power PL 2 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
Lumberg Holding GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
Power
Gender
PL
Number of Contacts
2
Number of Terminals
3
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
2
Maximum Voltage Rating
6.3VDC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Mating Cycle (Cycles)
5000
Packaging
Bulk
Product Length (mm)
13
Product Depth (mm)
9.4
Product Height (mm)
7.2
Mounting
Through Hole
Contact Plating
Silver Over Nickel

