Connector Headers and PCB Receptacles
1612256-7
Conn Drawer Connector PL 7 POS ST Panel Mount 7 Terminal 1 Port Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Wire to Wire
Gender
HDR
Number of Contacts
7
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
1.5
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
50VDC
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Packaging
Box|Tray
Mounting
Cable Mount

