Product Technical Specifications
EU RoHS
Compliant
Part Status
Obsolete
HTS
8471.50.01.50
Automotive
Unknown
PPAP
Unknown
Processor Type
NXP
Processor Family
i.MX6
Processor Speed (Hz)
1G
Form Factor
Qseven
JTAG Support
Yes
Data Cache Size (B)
1M
RAM Type
DDR3
System Memory Maximum Size (B)
1G
System Memory Speed
533MHz
UART
3
USART
0
SPI
1
I2C
1
CAN
1
USB
5
VGA
0
SATA
1
PATA
0
GPIO
0
Audio Interfaces
0
Video In
No
RS485
0
RS232
1
RS422
0
PCI
0
AGP
0
Ethernet
1
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Display Type
LCD
Display Chipset Type
NXP i.MX6
Display Interface
HDMI|LVDS
Graphic Card Resolution (Pixels)
1920x1200
Audio
Realtek AC97
Operating Systems
Android|Linux BSP|Win Embedded Compact 7
Android
Android
Linux
Linux BSP
Windows Version
Win Embedded Compact 7
Medical Application
Yes
Maximum Power Consumption (W)
5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
60
Supplier Temperature Grade
Commercial
We don't have prices now, please check later.
Order Quantity

