Arrow Electronic Components Online
160LLE33MEFC10X16|RUBYCON|simage
160LLE33MEFC10X16|RUBYCON|limage
Capacitor Aluminum Electrolytic

160LLE33MEFC10X16

Cap Aluminum Lytic 33uF 160V 20% (10 X 16mm) Radial 5mm 0.158A 20000h 105°C Bulk

Rubycon Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    33uF
  • Tolerance
    20%
  • Voltage
    160VDC
  • IR (mA)
    0.158
  • IL (uA)
    311.2@1Min|130.6@5Min
  • Lifetime (h)
    20000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Wire Form
    Long Lead
  • Size (mm)
    10 X 16
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    10
  • Product Height (mm)
    16
  • Lead Diameter (mm)
    0.6
Order Quantity

Documentation and Resources

Datasheets
Design resources