Capacitor Aluminum Electrolytic
160LLE10MEFC8X9
Cap Aluminum Lytic 10uF 160V 20% (8 X 9mm) Radial 3.5mm 0.07A 12000h 105°C
Rubycon CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
10uF
Tolerance
20%
Voltage
160VDC
IR (mA)
0.07
IL (uA)
164@1Min|57@5Min
Lifetime (h)
12000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
3.5
Wire Form
Long Lead
Size (mm)
8 X 9
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
8
Product Height (mm)
9
Product Weight (g)
0.9
Lead Diameter (mm)
0.6
Order Quantity

