Connector Terminals
160927-2
Quick Disconnect Terminal 13-17AWG Brass SKT 19.2mm Tin Reel/Strip
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99 Export Control
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
SKT
Tab Size (mm²)
5.14
Plating
Tin
Wire Size (AWG)
13-17
Insulation
Non-Insulated
Packaging
Reel|Strip
Product Length (mm)
19.2
Product Depth (mm)
7.4
Mounting
Cable Mount

