Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8534.00.00.40
Automotive
No
PPAP
No
Board Type
Breadboard
Number of PCB Layers
1
Perforated
Yes
Silk Screen
Yes
Solder Mask
No
Hole Plating
Yes
Product Length (mm)
81
Product Depth (mm)
51

